
VSBU-120C-T515A | |
|---|---|
DigiKey Part Number | 179-VSBU-120C-T515A-ND |
Manufacturer | |
Manufacturer Product Number | VSBU-120C-T515A |
Description | AC/DC CONVERTER 5V 15V -15V 177W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSBU-120C-T515A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Current - Output 2 | 6 A | |
Current - Output 3 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,62000 € | 117,62 € |
| 5 | 112,02400 € | 560,12 € |
| 10 | 109,69700 € | 1 096,97 € |
| 40 | 105,18575 € | 4 207,43 € |
| 80 | 102,99988 € | 8 239,99 € |
| Unit Price without VAT: | 117,62000 € |
|---|---|
| Unit Price with VAT: | 141,14400 € |


