
VQB75W-Q24-S24 | |
|---|---|
DigiKey Part Number | VQB75W-Q24-S24-ND |
Manufacturer | |
Manufacturer Product Number | VQB75W-Q24-S24 |
Description | DC DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.12A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQB75W-Q24-S24 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tray | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case 8-DIP Module, 1/4 Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency UL |
Current - Output (Max) 3.12A | Standard Number 60950-1 |
Power (Watts) 75 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 128,75733 € | 1 931,36 € |
| Unit Price without VAT: | 128,75733 € |
|---|---|
| Unit Price with VAT: | 154,50880 € |

