Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

VGS-50C-36

DigiKey Part Number
179-VGS-50C-36-ND
Manufacturer
Manufacturer Product Number
VGS-50C-36
Description
AC/DC CONVERTER 36V 52W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VGS-50C-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 373 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.45 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,12000 €13,12 €
512,50000 €62,50 €
1012,24000 €122,40 €
2511,90520 €297,63 €
Unit Price without VAT:13,12000 €
Unit Price with VAT:15,74400 €