
VGS-350C-24-B | |
|---|---|
DigiKey Part Number | 179-VGS-350C-24-B-ND |
Manufacturer | |
Manufacturer Product Number | VGS-350C-24-B |
Description | AC/DC CONVERTER 24V 350W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 14.6 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 32,84947 € | 624,14 € |
| Unit Price without VAT: | 32,84947 € |
|---|---|
| Unit Price with VAT: | 39,41936 € |

