Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-50C-24-B

DigiKey Part Number
179-VGS-50C-24-B-ND
Manufacturer
Manufacturer Product Number
VGS-50C-24-B
Description
AC/DC CONVERTER 24V 53W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Universal Input
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 373 VDC
Approval Agency
CE, cURus
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output 1
2.2 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5211,65692 €606,16 €
Manufacturers Standard Package
Unit Price without VAT:11,65692 €
Unit Price with VAT:13,98830 €