
VGS-50C-12-B | |
|---|---|
DigiKey Part Number | 179-VGS-50C-12-B-ND |
Manufacturer | |
Manufacturer Product Number | VGS-50C-12-B |
Description | AC/DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Approval Agency CE, cURus |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 4.2 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 12,06731 € | 627,50 € |
| Unit Price without VAT: | 12,06731 € |
|---|---|
| Unit Price with VAT: | 14,48077 € |

