


VFK400W-Q48-S48-DIN | |
|---|---|
DigiKey Part Number | VFK400W-Q48-S48-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VFK400W-Q48-S48-DIN |
Description | DC/DC DIN RAIL SUPPLY 48V 400W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 8.3A |
Datasheet | Datasheet |
EDA/CAD Models | VFK400W-Q48-S48-DIN Models |
Category | Voltage - Output 1 48V |
Manufacturer Bel Power Solutions | Current - Output (Max) 8.3A |
Series | Power (Watts) 400W |
Packaging Box | Efficiency 86.5% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Type DC | Size / Dimension 7.83" L x 5.00" W x 2.11" H (198.9mm x 127.0mm x 53.6mm) |
Number of Outputs 1 | Approval Agency CE |
DC Voltage - Input (Min) 18V | Base Product Number |
DC Voltage - Input (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 584,63533 € | 35 078,12 € |
| Unit Price without VAT: | 584,63533 € |
|---|---|
| Unit Price with VAT: | 701,56240 € |








