
V78E12-500-SMT | |
|---|---|
DigiKey Part Number | 179-V78E12-500-SMT-ND |
Manufacturer | |
Manufacturer Product Number | V78E12-500-SMT |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 8 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3,03938 € | 97,26 € |
| Unit Price without VAT: | 3,03938 € |
|---|---|
| Unit Price with VAT: | 3,64726 € |

