Parametric Equivalent

SWH24-18-NW-P6R | |
|---|---|
cms-digikey-product-number | 179-SWH24-18-NW-P6R-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SWH24-18-NW-P6R |
cms-description | AC/DC WALL MOUNT ADAPTER 18V 23W |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 18V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
cms-category | Power (Watts) 23 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 85.96% |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 18V | Size / Dimension 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) |
Current - Output (Max) 1.25A | Approval Agency FCC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH24-18-NB-P6R | Bel Power Solutions | 0 | 179-SWH24-18-NB-P6R-ND | 12,43403 € | Parametric Equivalent |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 024 | 10,27316 € | 31 066,04 € |
| Unit Price without VAT: | 10,27316 € |
|---|---|
| Unit Price with VAT: | 12,32779 € |


