SWH24-11-EW-P5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 10,98907 €
Datasheet
11V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH24-11-EW-P5R

DigiKey Part Number
179-SWH24-11-EW-P5R-ND
Manufacturer
Manufacturer Product Number
SWH24-11-EW-P5R
Description
AC/DC WALL MOUNT ADAPTER 11V 24W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
11V
Current - Output (Max)
2.2A
Power (Watts)
24 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial)
Efficiency
86.24%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
72" (1.83m)
Input Connector
KSC 8305
Size / Dimension
2.74" L x 1.75" W x 1.90" H (69.5mm x 44.4mm x 48.3mm)
Approval Agency
CE
Standard Number
60335-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 02410,49627 €31 740,72 €
Unit Price without VAT:10,49627 €
Unit Price with VAT:12,59552 €