
SQ24S05080-PS00G | |
|---|---|
DigiKey Part Number | SQ24S05080-PS00G-ND |
Manufacturer | |
Manufacturer Product Number | SQ24S05080-PS00G |
Description | DC DC CONVERTER 8V 42W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 5.3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | SQ24S05080-PS00G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5.3A | |
Power (Watts) | 42 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85.5% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,37000 € | 81,37 € |
| 5 | 78,34400 € | 391,72 € |
| 10 | 77,07000 € | 770,70 € |
| 25 | 75,41680 € | 1 885,42 € |
| 50 | 74,18740 € | 3 709,37 € |
| Unit Price without VAT: | 81,37000 € |
|---|---|
| Unit Price with VAT: | 97,64400 € |


