
SPAFCBK-11G | |
|---|---|
DigiKey Part Number | SPAFCBK-11G-ND |
Manufacturer | |
Manufacturer Product Number | SPAFCBK-11G |
Description | AC/DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 200 ~ 277 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | SPAFCBK-11G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 200 ~ 277 VAC (3 Phase) | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Rack Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |

