Parametric Equivalent
Parametric Equivalent

SMI6B-15-K-MUB | |
|---|---|
DigiKey Part Number | SMI6B-15-K-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SMI6B-15-K-MUB |
Description | AC/DC WALL MOUNT ADAPTER 15V 6W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI6B-15-K-MUB Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized International | Cord Length 60.2" (1.53m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL |
Voltage - Output 15V | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Current - Output (Max) 400mA | Base Product Number |
Power (Watts) 6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-15-4-MUB | Bel Power Solutions | 0 | SMI6B-15-4-MUB-ND | 5,92059 € | Parametric Equivalent |
| SMI6B-15-V-MUB | Bel Power Solutions | 0 | SMI6B-15-V-MUB-ND | 7,86616 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,44480 € | 16 334,40 € |
| Unit Price without VAT: | 5,44480 € |
|---|---|
| Unit Price with VAT: | 6,53376 € |



