Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMI12-5-4W-MUB | |
|---|---|
DigiKey Part Number | 179-SMI12-5-4W-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SMI12-5-4W-MUB |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI12-5-4W-MUB Models |
Category | No Load Power Consumption 750mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cUIus, FCC, PSE |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI12-5-4B-MUB | Bel Power Solutions | 0 | 179-SMI12-5-4B-MUB-ND | 8,33964 € | Parametric Equivalent |
| SMI12-5-KB-MUB | Bel Power Solutions | 0 | 179-SMI12-5-KB-MUB-ND | 5,43505 € | Parametric Equivalent |
| SMI12-5-KW-MUB | Bel Power Solutions | 0 | 179-SMI12-5-KW-MUB-ND | 5,72627 € | Parametric Equivalent |
| SMI12-5-VB-MUB | Bel Power Solutions | 0 | 179-SMI12-5-VB-MUB-ND | 8,94520 € | Parametric Equivalent |
| SMI12-5-VW-MUB | Bel Power Solutions | 0 | 179-SMI12-5-VW-MUB-ND | 11,36078 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,64092 € | 31 922,76 € |
| Unit Price without VAT: | 10,64092 € |
|---|---|
| Unit Price with VAT: | 12,76910 € |







