SLDM-12D1ALR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 900
Unit Price: 23,93000 €
Datasheet
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5V 12A 3V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLDM-12D1ALR

DigiKey Part Number
179-SLDM-12D1ALRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLDM-12D1ALR
Description
DC DC CONVERTER 0.45-5.5V 66W
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5V 12A 3V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
66 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.12" H (20.3mm x 11.4mm x 3.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types