
SLDM-06D1ALR | |
|---|---|
DigiKey Part Number | 179-SLDM-06D1ALRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLDM-06D1ALR |
Description | DC DC CONVERTER 0.45-5.5V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5V 6A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91.5% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.12" H (20.3mm x 11.4mm x 3.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low |

