SDI65-24-U-P6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 44,71148 €

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 41,99852 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 22,74462 €
Datasheet
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-24-U-P6R

DigiKey Part Number
SDI65-24-U-P6R-ND
Manufacturer
Manufacturer Product Number
SDI65-24-U-P6R
Description
AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-24-U-P6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.71A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.684 lb (310.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
52019,27137 €10 021,11 €
Unit Price without VAT:19,27137 €
Unit Price with VAT:23,12564 €