
PYBE30-Q48-S5H-T | |
|---|---|
DigiKey Part Number | 179-PYBE30-Q48-S5H-T-ND |
Manufacturer | |
Manufacturer Product Number | PYBE30-Q48-S5H-T |
Description | DC-DC ISOLATED, 30 W, 18~75 VDC |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 6A 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Manufacturer Bel Power Solutions | Power (Watts) 30W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 80°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 2.99" L x 1.24" W x 1.00" H (76.0mm x 31.5mm x 25.3mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 5V | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 32,11708 € | 770,81 € |
| Unit Price without VAT: | 32,11708 € |
|---|---|
| Unit Price with VAT: | 38,54050 € |

