Similar

PYBE20-Q48-D15-T | |
|---|---|
DigiKey Part Number | PYBE20-Q48-D15-T-ND |
Manufacturer | |
Manufacturer Product Number | PYBE20-Q48-D15-T |
Description | DC/DC CONVERTER +/-15V 20W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 667mA, 667mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBE20-Q48-D15-T Models |
Category | Current - Output (Max) 667mA, 667mA |
Manufacturer Bel Power Solutions | Power (Watts) 20W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) |
Number of Outputs 2 | Approval Agency EN |
Voltage - Output 1 15V | Standard Number 55024; 55032 Class A |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ15-Q48-D15-D | Bel Power Solutions | 0 | 179-PDQ15-Q48-D15-D-ND | 35,49167 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 31,94708 € | 766,73 € |
| Unit Price without VAT: | 31,94708 € |
|---|---|
| Unit Price with VAT: | 38,33650 € |



