Enclosed DC DC Converter 1 Output 24V 834mA 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB20-Q48-S24-T

DigiKey Part Number
179-PYB20-Q48-S24-T-ND
Manufacturer
Manufacturer Product Number
PYB20-Q48-S24-T
Description
DC/DC CONVERTER 24V 20W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 834mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB20-Q48-S24-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
834mA
Manufacturer
Bel Power Solutions
Power (Watts)
20W
Series
Efficiency
90%
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Voltage - Input (Min)
18V
Approval Agency
EN
Voltage - Input (Max)
75V
Standard Number
55024; 55032 Class A
Number of Outputs
1
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.