Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB20-Q24-D5-H

DigiKey Part Number
PYB20-Q24-D5-H-ND
Manufacturer
Manufacturer Product Number
PYB20-Q24-D5-H
Description
DC DC CONVERTER +/-5V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB20-Q24-D5-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
2A, 2A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.64" H (50.8mm x 25.4mm x 16.3mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.