Enclosed DC DC Converter 2 Output 15V -15V 500mA, 500mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB15-Q24-D15-H-T

DigiKey Part Number
PYB15-Q24-D15-H-T-ND
Manufacturer
Manufacturer Product Number
PYB15-Q24-D15-H-T
Description
DC/DC CONVERTER +/-15V 15W
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 500mA, 500mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB15-Q24-D15-H-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
15V
Manufacturer
Bel Power Solutions
Voltage - Output 2
-15V
Series
Current - Output (Max)
500mA, 500mA
Packaging
Tray
Power (Watts)
15W
Part Status
Obsolete
Efficiency
88%
Type
Enclosed
Operating Temperature
-40°C ~ 85°C
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm)
Number of Outputs
2
Approval Agency
EN, IEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.