
PSK-20E-24 | |
|---|---|
DigiKey Part Number | 179-PSK-20E-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-20E-24 |
Description | AC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 830mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-20E-24 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 830mA | Line Regulation ±0.5% |
Power (Watts) 20 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 5 | 9,97200 € | 49,86 € |
| 10 | 9,76600 € | 97,66 € |
| 35 | 9,40257 € | 329,09 € |
| 70 | 9,20714 € | 644,50 € |
| 105 | 9,09486 € | 954,96 € |
| 280 | 8,82857 € | 2 472,00 € |
| 525 | 8,66204 € | 4 547,57 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,56400 € |


