Similar
Similar

PRQ200W-Q48-S12-B-D | |
|---|---|
DigiKey Part Number | 179-PRQ200W-Q48-S12-B-D-ND |
Manufacturer | |
Manufacturer Product Number | PRQ200W-Q48-S12-B-D |
Description | DC DC CONVERTER 12V 200W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 16.7A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm) |
Voltage - Input (Max) 75V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 16.7A | Standard Number 62368-1 |
Power (Watts) 200 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHB200W-Q48-S12 | Bel Power Solutions | 55 | 179-VHB200W-Q48-S12-ND | 200,43000 € | Similar |
| VHB350-D24-S12 | Bel Power Solutions | 100 | 179-VHB350-D24-S12-ND | 181,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 93,97375 € | 1 503,58 € |
| Unit Price without VAT: | 93,97375 € |
|---|---|
| Unit Price with VAT: | 112,76850 € |



