Similar

PRQ150W-Q48-S15-H-D | |
|---|---|
DigiKey Part Number | 179-PRQ150W-Q48-S15-H-D-ND |
Manufacturer | |
Manufacturer Product Number | PRQ150W-Q48-S15-H-D |
Description | DC DC CONVERTER 15V 150W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 10A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Heat Sink, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 10A | Standard Number 62368-1 |
Power (Watts) 150 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHB150W-Q48-S15 | Bel Power Solutions | 0 | 179-VHB150W-Q48-S15-ND | 144,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 84,00950 € | 1 680,19 € |
| Unit Price without VAT: | 84,00950 € |
|---|---|
| Unit Price with VAT: | 100,81140 € |


