
PRMC3-D5-S15-S | |
|---|---|
DigiKey Part Number | 179-PRMC3-D5-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | PRMC3-D5-S15-S |
Description | DC DC CONVERTER 15V 2.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 167mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRMC3-D5-S15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2.5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 5 | 11,77000 € | 58,85 € |
| 22 | 11,36636 € | 250,06 € |
| 44 | 11,18159 € | 491,99 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,66400 € |

