
PQP3-D12-D15-M-TR | |
|---|---|
DigiKey Part Number | 179-PQP3-D12-D15-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQP3-D12-D15-M-TR |
Description | DC DC CONVERTER +/-15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQP3-D12-D15-M-TR Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 6,95485 € | 2 295,10 € |
| Unit Price without VAT: | 6,95485 € |
|---|---|
| Unit Price with VAT: | 8,34582 € |

