
PQME3-D24-S3-M-TR | |
|---|---|
DigiKey Part Number | 179-PQME3-D24-S3-M-TR-ND - Tape & Reel (TR) 179-PQME3-D24-S3-M-TRCT-ND - Cut Tape (CT) 179-PQME3-D24-S3-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQME3-D24-S3-M-TR |
Description | DC DC CONVERTER 3.3V 2.4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 728mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQME3-D24-S3-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 728mA | |
Power (Watts) | 2.4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,03555 € | 2 007,11 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,64400 € |

