Isolated Module DC DC Converter 1 Output 9V 111mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESE1-S24-S9-M-TR

DigiKey Part Number
179-PESE1-S24-S9-M-TR-ND - Tape & Reel (TR)
179-PESE1-S24-S9-M-TRCT-ND - Cut Tape (CT)
179-PESE1-S24-S9-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESE1-S24-S9-M-TR
Description
DC-DC ISOLATED 3KV, 1 W, 21.6~26
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PESE1-S24-S9-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA
Power (Watts)
999 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,65000 €4,65 €
54,47400 €22,37 €
104,40200 €44,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,01330 €2 006,65 €
Manufacturers Standard Package
Unit Price without VAT:4,65000 €
Unit Price with VAT:5,58000 €

Other Suppliers on DigiKey

500In Stock
Ships from WEC