
PDSE2-S24-S9-M-TR | |
|---|---|
DigiKey Part Number | 179-PDSE2-S24-S9-M-TR-ND - Tape & Reel (TR) 179-PDSE2-S24-S9-M-TRCT-ND - Cut Tape (CT) 179-PDSE2-S24-S9-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDSE2-S24-S9-M-TR |
Description | DC-DC 1.5KV ISOLATED, 2 W, 21.6~ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDSE2-S24-S9-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 1.998 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 5 | 4,78600 € | 23,93 € |
| 10 | 4,70900 € | 47,09 € |
| 25 | 4,60840 € | 115,21 € |
| 50 | 4,53380 € | 226,69 € |
| 100 | 4,46010 € | 446,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,29338 € | 2 146,69 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,96400 € |

