
PDSE1-S24-S24-M-TR | |
|---|---|
DigiKey Part Number | 179-PDSE1-S24-S24-M-TR-ND - Tape & Reel (TR) 179-PDSE1-S24-S24-M-TRCT-ND - Cut Tape (CT) 179-PDSE1-S24-S24-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDSE1-S24-S24-M-TR |
Description | DC-DC ISOLATED 1.5KV, 1 W, 21.6~ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.008 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 85% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,63096 € | 1 315,48 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,64800 € |

