Similar

PDSE1-S24-D12-M-TR | |
|---|---|
DigiKey Part Number | 179-PDSE1-S24-D12-M-TR-ND - Tape & Reel (TR) 179-PDSE1-S24-D12-M-TRCT-ND - Cut Tape (CT) 179-PDSE1-S24-D12-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDSE1-S24-D12-M-TR |
Description | DC-DC ISOLATED 1.5KV, 1 W, 21.6~ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1.008 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VAWQ3-Q24-D12H | Bel Power Solutions | 0 | 179-VAWQ3-Q24-D12H-ND | 19,93100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,13168 € | 1 565,84 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |


