
PDS2-S5-S3-M-TR | |
|---|---|
DigiKey Part Number | 179-PDS2-S5-S3-M-TR-ND - Tape & Reel (TR) 179-PDS2-S5-S3-M-TRCT-ND - Cut Tape (CT) 179-PDS2-S5-S3-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS2-S5-S3-M-TR |
Description | DC DC CONVERTER 3.3V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDS2-S5-S3-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,67968 € | 2 839,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 5 | 6,67800 € | 33,39 € |
| 10 | 6,57100 € | 65,71 € |
| 25 | 6,43000 € | 160,75 € |
| 50 | 6,32580 € | 316,29 € |
| 100 | 6,22300 € | 622,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 5 | 6,65800 € | 33,29 € |
| 10 | 6,49000 € | 64,90 € |
| 25 | 6,27600 € | 156,90 € |
| 50 | 6,11840 € | 305,92 € |
| 100 | 5,96500 € | 596,50 € |
| 250 | 5,76808 € | 1 442,02 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,32800 € |

