Enclosed AC DC Converters 1 Output 24V 210mA 85 ~ 264 VAC, 100 ~ 400 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBK-5-24

DigiKey Part Number
179-PBK-5-24-ND
Manufacturer
Manufacturer Product Number
PBK-5-24
Description
AC/DC CONVERTER 24V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 210mA 85 ~ 264 VAC, 100 ~ 400 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBK-5-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-25°C ~ 85°C (With Derating)
Series
Efficiency
75%
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
14-SIP Module, 6 Leads
Type
Enclosed
Size / Dimension
1.65" L x 0.43" W x 1.06" H (42.0mm x 11.0mm x 27.0mm)
Number of Outputs
1
Approval Agency
CE, cULus
Voltage - Input
85 ~ 264 VAC, 100 ~ 400 VDC
Standard Number
60950-1
Voltage - Output 1
24V
Line Regulation
±0.5%
Current - Output (Max)
210mA
Load Regulation
±1.5%
Power (Watts)
5 W
Weight
0.022 lb (9.98 g)
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.