
MBC600-1036G | |
---|---|
DigiKey Part Number | MBC600-1036G-ND |
Manufacturer | |
Manufacturer Product Number | MBC600-1036G |
Description | POWER SUPPLY;MBC600-1024G;AC-DC; |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AC DC Converters Output Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | - | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
54 | 287,56019 € | 15 528,25 € |
Unit Price without VAT: | 287,56019 € |
---|---|
Unit Price with VAT: | 345,07223 € |