
LRSA3030-2424-901 | |
|---|---|
DigiKey Part Number | 179-LRSA3030-2424-901-ND |
Manufacturer | |
Manufacturer Product Number | LRSA3030-2424-901 |
Description | AC/DC CONVERTER 2X24V 1440W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LRSA3030-2424-901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 30 A | |
Current - Output 2 | 30 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 71°C | |
Features | Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote On/Off, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 17.16" L x 10.35" W x 5.22" H (435.8mm x 263.0mm x 132.6mm) | |
Approval Agency | CE, cCSAus | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 5 906,02250 € | 23 624,09 € |
| Unit Price without VAT: | 5 906,02250 € |
|---|---|
| Unit Price with VAT: | 7 087,22700 € |

