


LFWLT450-1005-I-T | |
|---|---|
DigiKey Part Number | 179-LFWLT450-1005-I-T-ND |
Manufacturer | |
Manufacturer Product Number | LFWLT450-1005-I-T |
Description | AC/DC CONVERTER 30V 300W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLT450-1005-I-T Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.87" L x 4.00" W x 2.62" H (200.0mm x 101.6mm x 66.4mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 30V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 203,56500 € | 4 885,56 € |
| Unit Price without VAT: | 203,56500 € |
|---|---|
| Unit Price with VAT: | 244,27800 € |


