
DEP1-12-S3-M | |
---|---|
DigiKey Part Number | 179-DEP1-12-S3-M-ND |
Manufacturer | |
Manufacturer Product Number | DEP1-12-S3-M |
Description | DC-DC ISOLATED, 1 W,10.8~13.2 VD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DEP1-12-S3-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 74% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,76000 € | 4,76 € |
5 | 4,58800 € | 22,94 € |
10 | 4,51300 € | 45,13 € |
40 | 4,36825 € | 174,73 € |
80 | 4,29725 € | 343,78 € |
120 | 4,25625 € | 510,75 € |
280 | 4,17179 € | 1 168,10 € |
520 | 4,11106 € | 2 137,75 € |
Unit Price without VAT: | 4,76000 € |
---|---|
Unit Price with VAT: | 5,71200 € |