


70IMX7-15-15-8G | |
|---|---|
DigiKey Part Number | 70IMX7-15-15-8G-ND |
Manufacturer | |
Manufacturer Product Number | 70IMX7-15-15-8G |
Description | DC DC CONVERTER 15V 15V 7W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 15V 15V 240mA, 240mA 40V - 121V Input |
Datasheet | Datasheet |
EDA/CAD Models | 70IMX7-15-15-8G Models |
Category | Current - Output (Max) 240mA, 240mA |
Mfr | Power (Watts) 7 W |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module, Conformal Coated | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 40V | Mounting Type Through Hole |
Voltage - Input (Max) 121V | Package / Case 14-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 2 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,23000 € | 113,23 € |
| 5 | 109,01200 € | 545,06 € |
| 10 | 107,24000 € | 1 072,40 € |
| 30 | 104,48433 € | 3 134,53 € |
| 60 | 102,77983 € | 6 166,79 € |
| Unit Price without VAT: | 113,23000 € |
|---|---|
| Unit Price with VAT: | 135,87600 € |

