


70IMX7-05-8G | |
|---|---|
DigiKey Part Number | 70IMX7-05-8G-ND |
Manufacturer | |
Manufacturer Product Number | 70IMX7-05-8G |
Description | DC DC CONVERTER 5.1V 7W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 5.1V 1.2A 40V - 121V Input |
Datasheet | Datasheet |
EDA/CAD Models | 70IMX7-05-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 121V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 7 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 9 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,23000 € | 113,23 € |
| 5 | 109,01200 € | 545,06 € |
| 10 | 107,24000 € | 1 072,40 € |
| 30 | 104,48433 € | 3 134,53 € |
| 60 | 102,77983 € | 6 166,79 € |
| Unit Price without VAT: | 113,23000 € |
|---|---|
| Unit Price with VAT: | 135,87600 € |

