Bel Power IMX/IMY Series | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70IMX7-03-8G

DigiKey Part Number
70IMX7-03-8G-ND
Manufacturer
Manufacturer Product Number
70IMX7-03-8G
Description
DC DC CONVERTER 3.3V 7W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 3.3V 1.5A 40V - 121V Input
Datasheet
 Datasheet
EDA/CAD Models
70IMX7-03-8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
121V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Power (Watts)
7 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 9 Leads
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9099,79933 €8 981,94 €
Unit Price without VAT:99,79933 €
Unit Price with VAT:119,75920 €