2204456-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2204456-3
2204456-3

2204456-3

DigiKey Part Number
17-2204456-3-ND
Manufacturer
Manufacturer Product Number
2204456-3
Description
MB HD R/A PLUG 2P+2LP+2P+20S SOL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
2204456-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
26
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
20 Signal, 6 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Black
Current Rating (Amps)
600A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,53000 €22,53 €
1019,15300 €191,53 €
2517,95360 €448,84 €
8416,48298 €1 384,57 €
16815,69714 €2 637,12 €
25215,30651 €3 857,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,53000 €
Unit Price with VAT:27,03600 €