RST SHORT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RST 800-BULK

DigiKey Part Number
5923-RST800-BULK-ND
Manufacturer
Manufacturer Product Number
RST 800-BULK
Description
FUSE BRD MNT 800MA 250VAC RADIAL
Customer Reference
Detailed Description
800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RST 800-BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
4.2
Approval Agency
CCC, CE, cURus, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
DC Cold Resistance
0.095 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
50,29800 €1,49 €
100,27500 €2,75 €
500,22860 €11,43 €
1000,21080 €21,08 €
2500,18956 €47,39 €
5000,17488 €87,44 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €