cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS 125-R SHORT

DigiKey Part Number
RJS125-RSHORT-ND
Manufacturer
Manufacturer Product Number
RJS 125-R SHORT
Description
FUSE BRD MNT 125MA 600VAC RADIAL
Customer Reference
Detailed Description
125mA 600 VAC Fuse Board Mount Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RJS 125-R SHORT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Board Mount
Current Rating (Amps)
125mA
Voltage Rating - AC
600 VAC
Response Time
Slow Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, CSA, cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100A
Package / Case
Radial Bend Cylinder
Size / Dimension
0.181" Dia x 0.760" L (4.60mm x 19.30mm)
Melting I²t
0.17
DC Cold Resistance
11.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types