1.25A 600 VAC Fuse Board Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS 1.25 SHORT

DigiKey Part Number
5923-RJS1.25SHORT-ND
Manufacturer
Manufacturer Product Number
RJS 1.25 SHORT
Description
FUSE BRD MNT 1.25A 600VAC RADIAL
Customer Reference
Detailed Description
1.25A 600 VAC Fuse Board Mount Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RJS 1.25 SHORT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Board Mount
Current Rating (Amps)
1.25A
Voltage Rating - AC
600 VAC
Response Time
Slow Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, CSA, cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
60A
Package / Case
Radial Bend Cylinder
Size / Dimension
0.181" Dia x 0.760" L (4.60mm x 19.30mm)
Melting I²t
15.0
DC Cold Resistance
0.17 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.