
| C1Q 4 | |
|---|---|
| DigiKey Part Number | 5923-C1Q4TR-ND - Tape & Reel (TR) 5923-C1Q4CT-ND - Cut Tape (CT) 5923-C1Q4DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1Q 4 | 
| Description | FUSE BOARD MOUNT 4A 125VAC 63VDC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1Q 4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 63 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
| Melting I²t | 0.038 | |
| Approval Agency | CE, CSA, cULus | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm) | |
| DC Cold Resistance | 0.028 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,32000 € | 0,32 € | 
| 5 | 0,26600 € | 1,33 € | 
| 10 | 0,24500 € | 2,45 € | 
| 50 | 0,20340 € | 10,17 € | 
| 100 | 0,18790 € | 18,79 € | 
| 250 | 0,16888 € | 42,22 € | 
| 500 | 0,15578 € | 77,89 € | 
| 1 000 | 0,14367 € | 143,67 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,11889 € | 594,45 € | 
| 10 000 | 0,10948 € | 1 094,80 € | 
| 15 000 | 0,10430 € | 1 564,50 € | 
| 25 000 | 0,10047 € | 2 511,75 € | 
| Unit Price without VAT: | 0,32000 € | 
|---|---|
| Unit Price with VAT: | 0,38400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France