Direct
Direct
Direct
Parametric Equivalent

5HFP 500 | |
|---|---|
DigiKey Part Number | 5HFP500-ND |
Manufacturer | |
Manufacturer Product Number | 5HFP 500 |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HFP 500 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.16 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.4 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.1001.PT | SCHURTER Inc. | 1 180 | 0001.1001.PT-ND | 2,16000 € | Direct |
| 0001.1011.PT | SCHURTER Inc. | 0 | 0001.1011.PT-ND | 1,32000 € | Direct |
| 0216.500MXEP | Littelfuse Inc. | 4 | F6780-ND | 2,55000 € | Direct |
| 5HFP 500-R | Bel Fuse Inc. | 0 | 5923-5HFP500-R-ND | 0,00000 € | Parametric Equivalent |




