Parametric Equivalent



0ZRP0135FF2B | |
|---|---|
DigiKey Part Number | 0ZRP0135FF2B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZRP0135FF2B |
Description | PTC RESET FUSE 60V 1.35A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0135FF2B Models |
Category | Resistance - Initial (Ri) (Min) 110 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 370 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 1.35 A | Size / Dimension 0.402" L x 0.150" W (10.20mm x 3.81mm) |
Current - Trip (It) 2.7 A | Height - Seated (Max) 0.669" (17.00mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 4.5 s | Approval Agency cURus, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRP0135FF1A | Bel Fuse Inc. | 759 | 5923-0ZRP0135FF1A-ND | 0,54000 € | Parametric Equivalent |
| RKEF135 | Littelfuse Inc. | 4 043 | RKEF135HF-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,22349 € | 335,24 € |
| Unit Price without VAT: | 0,22349 € |
|---|---|
| Unit Price with VAT: | 0,26819 € |



