

0ZRN0650FF1A | |
---|---|
DigiKey Part Number | 5923-0ZRN0650FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRN0650FF1A |
Description | PTC RESET FUSE 16V 6.5A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN0650FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6.5 A | |
Current - Trip (It) | 12 A | |
Current - Max | 100 A | |
Time to Trip | 5.5 s | |
Resistance - Initial (Ri) (Min) | 11 mOhms | |
Resistance - Post Trip (R1) (Max) | 26 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.500" L x 0.118" W (12.70mm x 3.00mm) | |
Height - Seated (Max) | 0.874" (22.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,44845 € | 448,45 € |
Unit Price without VAT: | 0,44845 € |
---|---|
Unit Price with VAT: | 0,53814 € |