5HFP 6.3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKP1600-RE

DigiKey Part Number
5923-0ADKP1600-RE-ND
Manufacturer
Manufacturer Product Number
0ADKP1600-RE
Description
FUSE CERM 1.6A 600VAC 500VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.6 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADKP1600-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
500 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
4.1
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
51,35200 €6,76 €
101,24800 €12,48 €
501,03560 €51,78 €
1000,95540 €95,54 €
2500,85852 €214,63 €
5000,79152 €395,76 €
1 0000,72943 €729,43 €
5 0000,60203 €3 010,15 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,95600 €